
The AP2126K-ADJTRG1 is a linear voltage regulator from Diodes, featuring a single function with an output voltage range of 1.25V to 5.5V and a maximum output current of 300mA. It is packaged in a SOT-23, 5 PIN package, measuring 1.6mm in width and 2.92mm in length. The device operates within a temperature range of -40°C to 150°C, making it suitable for various applications. This voltage regulator is designed for use in power management circuits, providing a stable output voltage to connected components.
Sign in to ask questions about the Diodes AP2126K-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2126K-ADJTRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2126K-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.