The AP2127K-ADJTRG1 is a 5-pin adjustable linear voltage regulator from Diodes. It has a maximum output voltage of 5.5V and a minimum output voltage of 0.8V. The device can handle a maximum output current of 0.3A. The AP2127K-ADJTRG1 is packaged in a SOT-23-5 package and has an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Diodes AP2127K-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2127K-ADJTRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2127K-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.