
The AP2141DFMG-7 is a single-channel high-side switch with a maximum output current of 500mA and a maximum supply voltage of 5.5V. It is packaged in a DFN-6 surface mount package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and Reach SVHC compliant. It features fault protection against over temperature and reverse current.
Sign in to ask questions about the Diodes AP2141DFMG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2141DFMG-7 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2141DFMG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
