
The AP2142AFGEG-7 is a dual high side switch from Diodes, packaged in a DFN-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC. The device features fault protection against over temperature and reverse current, and is available in a tape and reel packaging format with 3000 units per package. It is suitable for surface mount applications and has a maximum output current of 500mA.
Sign in to ask questions about the Diodes AP2142AFGEG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2142AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2142AFGEG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
