
2-channel power supply support circuit featuring fixed output, surface mount capability, and a 2-channel configuration. This integrated circuit offers over-temperature and reverse current fault protection, with an on/off interface. Operating within a 2.7V to 5.5V supply voltage range, it delivers a maximum output current of 500mA per channel. Designed for high-side output configuration, it is RoHS and REACH SVHC compliant, packaged in a 2500-piece tape and reel.
Sign in to ask questions about the Diodes AP2142ASG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2142ASG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2142ASG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
