
Industrial-grade buffer/inverter based peripheral driver with a 0.6A current capability. Features a 5-terminal PDSO5 (SOT-25) package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, supporting a range from 2.7V to 5.5V. This single-function interface IC is designed for peripheral driving applications.
Sign in to ask questions about the Diodes AP2151AW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2151AW-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2151AW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.