
The AP2151DFMG-7 is an over temperature and reverse current protected on/off switch from Diodes. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 500mA. The switch is designed for surface mount applications and is available in a DFN EP package. The AP2151DFMG-7 is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2151DFMG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2151DFMG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151DFMG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
