
The AP2151DMPG-13 is a single-channel high-side switch from Diodes, designed for surface-mount applications. It features fault protection against over-temperature and reverse current, with a maximum output current of 500mA and a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C and is available in a 2500-unit reel packaging. The AP2151DMPG-13 is RoHS compliant and meets Reach SVHC requirements.
Sign in to ask questions about the Diodes AP2151DMPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2151DMPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151DMPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
