
Single-channel, high-side power supply support circuit with a maximum output current of 500mA and a supply voltage range of 2.7V to 5.5V. Features over-temperature and reverse current fault protection. Operates from -40°C to 85°C and includes an on/off interface. Surface mountable in a SOT-25 package, supplied on tape and reel.
Sign in to ask questions about the Diodes AP2151DWG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2151DWG-7 technical specifications.
| Package/Case | SOT-25 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP2151 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151DWG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
