
Single-channel peripheral driver featuring a buffer/inverter configuration. This surface-mount integrated circuit offers 500mA maximum output current and operates from a 2.7V to 5.5V supply. Fault protection includes over-temperature and reverse current capabilities. The device is housed in a compact MSOP-8 package with a maximum height of 0.95mm.
Sign in to ask questions about the Diodes AP2151MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2151MPG-13 technical specifications.
| Package/Case | MSOP |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
