
Dual-channel power supply support circuit featuring a fixed output configuration. This surface-mount integrated circuit operates with a supply voltage range of 2.7V to 5.5V, delivering up to 500mA per channel. Integrated fault protection includes over-temperature and reverse current capabilities. The device offers an On/Off interface and is supplied in a 2500-piece tape and reel package.
Sign in to ask questions about the Diodes AP2152ASG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2152ASG-13 technical specifications.
| Package/Case | SO |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2152ASG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
