
Dual-channel peripheral driver with 500mA maximum output current per channel. Features over-temperature and reverse current fault protection. Operates with input and supply voltages from 2.7V to 5.5V, and a maximum operating temperature of 85°C. Surface mountable in an MSOP package, this driver offers high-side output configuration and 150mΩ maximum on-state resistance.
Diodes AP2152MPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 150MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2152MPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
