
The AP2155MPG-13 is a USB high side power switch with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. It has a current limit of 0.8A and a switch on resistance of 120 ohms. The device is packaged in an 8-pin MSOP EP package with a seated plane height of 1.1mm. It is a surface mount device with a package material of plastic and a maximum package height of 0.95mm. The AP2155MPG-13 operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Diodes AP2155MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2155MPG-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | USB High Side Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.8A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 120mOhm |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes AP2155MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.