
The AP2156MPG-13 is a dual high-side switch from Diodes, featuring a maximum output current of 500mA and a maximum supply voltage of 5.5V. It is designed for surface mount applications and is packaged in an HTSSOP-8 package. The device provides fault protection against over temperature and reverse current. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2156MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2156MPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2156MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
