The AP2161DSG-13 is a single-channel high side switch from Diodes, featuring fault protection against over temperature and reverse current. It operates within a temperature range of -40°C to 85°C and can supply up to 1A of current. The device is available in a surface mount SO package and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2161DSG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2161DSG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2161DSG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
