
The AP2162AFGEG-7 is a dual on/off switch with two high-side outputs, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. The device is available in a DFN-8 package, measuring 3mm by 3mm, with a green color. It is compliant with RoHS and Reach SVHC regulations. The AP2162AFGEG-7 features fault protection against over temperature and reverse current, making it suitable for various applications.
Sign in to ask questions about the Diodes AP2162AFGEG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2162AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2162AFGEG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
