
The AP2162ASG-13 is a dual high side switch with a maximum output current of 1A and a maximum supply voltage of 5.5V. It is available in a SO package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2162ASG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2162ASG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2162ASG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
