
The AP2166MPG-13 is a dual high-side switch from Diodes, featuring a maximum output current of 1A and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device provides fault protection against over temperature and reverse current. It is compliant with RoHS regulations and available in a package quantity of 2500 units per reel.
Sign in to ask questions about the Diodes AP2166MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2166MPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2166MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
