The AP2171AS-13 is an industrial-grade buffer IC with a nominal supply voltage of 5V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 5.5V. It features a dual terminal position and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed as a buffer or inverter-based peripheral driver and is suitable for industrial applications.
Sign in to ask questions about the Diodes AP2171AS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2171AS-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2171AS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.