
The AP2172AFGEG-7 is a dual high side switch from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 1A and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The device is packaged in a DFN-8 package and is available in a tape and reel packaging configuration. The AP2172AFGEG-7 is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2172AFGEG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2172AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2172AFGEG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
