
Dual-channel peripheral driver IC featuring two high-side switches, each capable of delivering up to 1A output current. This surface-mount device operates within a 2.7V to 5.5V supply voltage range and includes over-temperature and reverse current fault protection. The interface is controlled via an on/off signal, and the component is housed in a green SOP-8 package. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS and REACH SVHC compliant.
Diodes AP2176SG-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2176SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
