
The AP2181DMPG-13 is a single-pole overtemperature fault protected switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 1.5A and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The switch is packaged in an MSOP-8 package and is suitable for surface mount applications. It is RoHS compliant and Reach SVHC compliant.
Sign in to ask questions about the Diodes AP2181DMPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2181DMPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2181DMPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
