
The AP2186MPG-13 is a dual high-side switch from Diodes, featuring a maximum output current of 1.5A and a maximum supply voltage of 5.5V. It is designed for surface mount applications and is available in a SOP package. The device provides fault protection against over temperature and reverse current, and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS and Reach SVHC regulations.
Diodes AP2186MPG-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
No datasheet is available for this part.
