
The AP2186SG-13 is a dual high side switch IC with fault protection features, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can supply up to 1.5A of current. The IC is available in a SOP8 package, packaged in tape and reel quantities of 2500. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
