
The AP2191SG-13 is a single channel high side driver from Diodes, featuring a maximum output current of 2.1A and a maximum supply voltage of 5.5V. It is available in a SOP-8 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Diodes AP2191SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2191SG-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2191SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
