
Peripheral driver IC featuring a single high-side switch with a maximum output current of 1.5A and a rated current of 2.1A. This surface-mount device, housed in a compact SOT-25 package (3.1mm L x 1.7mm W x 1.3mm H), operates with input and supply voltages between 2.7V and 5.5V. Integrated fault protection includes over-temperature and reverse current capabilities. The driver offers an on/off interface and a maximum on-state resistance of 115mΩ.
Diodes AP2191WG-7 technical specifications.
| Package/Case | SOT-25 |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2191WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
