
The AP2192MPG-13 is a dual high side switch from Diodes, featuring a maximum output current of 2.1A and a maximum supply voltage of 5.5V. It is packaged in an MSOP package and is rated for operation between -40°C and 85°C. The device provides fault protection against over temperature and reverse current. It is lead free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Diodes AP2192MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2192MPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2192MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
