
The AP2196MPG-13 is a dual high-side switch from Diodes, featuring a SOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. With a maximum output current of 1.5A and a maximum supply voltage of 5.5V, this device is suitable for various applications. It also provides fault protection against over temperature and reverse current conditions.
Sign in to ask questions about the Diodes AP2196MPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2196MPG-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2196MPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
