
Adjustable positive LDO regulator with a 1.24V minimum and 22V maximum output voltage. Features a 0.5V maximum dropout voltage and a 0.15A maximum output current. This 5-terminal, SOT-23 packaged integrated circuit operates from -40°C to 125°C.
Sign in to ask questions about the Diodes AP2204K-ADJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2204K-ADJTRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 22 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2204K-ADJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.