
The AP2204MP-ADJTRG1 is an 8-pin SOP-8 linear voltage regulator from Diodes. It features a single output voltage range of 1.24V to 22V and a maximum output current of 150mA. The device operates over a temperature range of -40°C to 125°C. The AP2204MP-ADJTRG1 is suitable for use in a variety of applications requiring a stable voltage supply.
Diodes AP2204MP-ADJTRG1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 22 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2204MP-ADJTRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.