
Industrial-grade telecom IC featuring a single function and 5 terminals. This PDSO5 packaged component operates within a -40°C to 85°C temperature range. It offers a nominal supply voltage of 5V and utilizes a DUAL terminal position. The JEDEC package code is R-PDSO-G5, with dimensions of 1.6mm width and 3mm length.
Sign in to ask questions about the Diodes AP22802AW5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP22802AW5-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22802AW5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.