
Telecom circuit, a single-function integrated circuit designed for telecommunications applications. Features a 2A continuous drain current and 2A maximum output current, operating within a 1.5V to 6V supply voltage range. Packaged in a DFN EP surface mount configuration with dimensions of 3.1mm (L) x 1.7mm (W) x 1.3mm (H). Offers a 1000ns turn-on delay and 500ns turn-off delay, with a maximum power dissipation of 1.41W. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP2281-3FMG-7 technical specifications.
| Package/Case | DFN EP |
| Continuous Drain Current (ID) | 2A |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.41W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.41W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 1000ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2281-3FMG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
