
High-side power switch IC with a 2A maximum output current and 1.5V to 6V supply voltage range. Features a low 100mΩ on-state resistance and a simple On/Off interface. This surface-mount component is housed in a compact 6-pin SOT-26 package, measuring 3.1mm x 1.7mm x 1.3mm. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Diodes AP2281-3WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2281-3WG-7 technical specifications.
| Package/Case | SOT-26 |
| Current | 2A |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 6V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2281-3WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
