The AP22811AM8-13 is an industrial-grade single-function IC with a nominal supply voltage of 5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in an 8-pin MSOP package with a width of 2.95mm and a length of 3mm. It has a dual terminal position and a temperature grade of industrial. The AP22811AM8-13 is designed for use in telecom applications.
Diodes AP22811AM8-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.95 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22811AM8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.