
Industrial-grade telecom circuit, featuring a single function and 5 terminals. Operates within a temperature range of -40°C to 85°C. Housed in a 5-pin PDSO package with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Diodes AP22811AW5-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.