The AP22811BM8-13 is an industrial temperature single function IC from Diodes, featuring a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a JEDEC package code of R-PDSO-G8. The device is available in an MSOP-8 package with a width of 2.95mm and a length of 3mm. It has 8 terminals and a dual terminal position.
Diodes AP22811BM8-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.95 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22811BM8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.