
5-pin telecom circuit, featuring a single function and dual terminal positioning. Operating across an industrial temperature range of -40°C to 85°C, this PDSO5 packaged IC utilizes a nominal supply voltage of 5V. The component measures 1.6mm in width and 3mm in length, conforming to the R-PDSO-G5 JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP22811BW5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP22811BW5-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22811BW5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.