
Industrial temperature grade buffer or inverter based peripheral driver IC. Features a 5V nominal supply voltage, operating from 2.5V to 5.5V. This 14-terminal device, housed in a R-PDSO-N14 package, offers a single function with dual terminal positioning. Operates across a temperature range of -40°C to 85°C.
Diodes AP22966DC8-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22966DC8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.