The AP2318AMP-ADJTRE1 is an 8-pin SOP-8 dual linear voltage regulator from Diodes, featuring a maximum output current of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It is a single-function device with 8 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP2318AMP-ADJTRE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2318AMP-ADJTRE1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2318AMP-ADJTRE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.