The AP2331FJ-7 is an industrial-grade single-function IC with a supply voltage range of 2.7V to 5.2V. It features a temperature grade of industrial and a JEDEC package code of S-PDSO-N3. The device has a width and length of 2.075mm and is available in a UDFN-3 package. The AP2331FJ-7 operates over a temperature range of -40°C to 85°C.
Diodes AP2331FJ-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N3 |
| Width | 2.075 |
| Length | 2.075 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2331FJ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.