
The AP2331SA-7 is a surface mount power switch with a maximum operating temperature range of -40°C to 85°C. It is designed to handle an output current of 200mA and has a maximum supply voltage of 5.2V. The device is packaged in a RoHS compliant SOT-23 package and is available in quantities of 3000 per reel. The AP2331SA-7 is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Diodes AP2331SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2331SA-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2331SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
