
The AP2337SA-7 is a surface mount power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features thermal limit, UVLO, and OVP protection. The device is RoHS compliant and has a maximum output current of 1A. It can operate with a supply voltage between 2.7V and 5.5V, and has an operating supply current of 65uA. The AP2337SA-7 is available in a SOT-23-3 package and is packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Diodes AP2337SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2337SA-7 technical specifications.
| Package/Case | SOT-23-3 |
| Features | Thermal Limit, UVLO, OVP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2337SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
