
Single-channel power supply support circuit featuring a fixed output and a high-side switch. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, delivering up to 2A output current. Integrated fault protection includes over-temperature and reverse current capabilities. Packaged in a compact MSOP-8 (3.1mm x 3.1mm x 0.95mm) for surface mounting. This lead-free, RoHS, and REACH SVHC compliant component offers an on/off interface and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP2401MP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2401MP-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2401MP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
