
Power supply support circuit featuring a single channel, fixed output, and a high-side output configuration. Delivers up to 2A output current with a maximum input voltage of 5.5V and a minimum of 2.7V. Integrated fault protection includes over-temperature and reverse current capabilities. Housed in a compact MSOP-8 surface mount package, measuring 3.1mm x 3.1mm x 0.95mm. Operates across a temperature range of -40°C to 85°C and includes an On/Off interface.
Sign in to ask questions about the Diodes AP2411MP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2411MP-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2411MP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
