
Industrial temperature grade display driver IC, operating from -40°C to 85°C. Features a 3.6V nominal supply voltage and a 6-terminal PDSO package. Designed for interface applications, this component offers dual terminal positioning.
Sign in to ask questions about the Diodes AP2502KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2502KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2502KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.