
The AP2511FGE-7 is a surface mount high side switch from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over temperature and reverse current. The device has a maximum output current of 2.5A and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It is packaged in a DFN package and is available in quantities of 3000 on tape and reel. The AP2511FGE-7 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP2511FGE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2511FGE-7 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2511FGE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
