
Surface mount RF amplifier featuring a single input and single output, designed for medium power applications. Operates from a 2.7V to 5.5V supply voltage with a maximum output current of 2.5A. Includes over-temperature and reverse current fault protection. This RoHS and REACH SVHC compliant component operates within a temperature range of -40°C to 85°C.
Diodes AP2511MP-13 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2511MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
