The AP2552AFDC-7 is a single-channel high side switch with over temperature and reverse current fault protection. It operates between 2.7V and 5.5V with a maximum output current of 2.1A. The device is packaged in a DFN package and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 125°C. The AP2552AFDC-7 is RoHS compliant and Reach SVHC compliant.
Sign in to ask questions about the Diodes AP2552AFDC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2552AFDC-7 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2552AFDC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
