
The AP2552W6-7 is a single fault protected switch with high side output configuration, capable of handling a maximum output current of 2.1A and a maximum supply voltage of 5.5V. It is available in a SOT-26 package and is designed for surface mount applications. The device features fault protection against over temperature and reverse current, and is compliant with RoHS and Reach SVHC regulations. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP2552W6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2552W6-7 technical specifications.
| Package/Case | SOT-26 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2552W6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
