
High-side, single-pole single-throw (SPST) analog switch with one function and one channel. Features over-temperature and reverse current fault protection. Operates from a 2.7V to 5.5V supply voltage with a maximum output current of 2.1A. Surface mountable in a SOT-26 package, this RoHS and REACH SVHC compliant component offers an on/off interface and a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes AP2553AW6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2553AW6-7 technical specifications.
| Package/Case | SOT-26 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001446oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2553AW6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
